Reference Only
W3P35X8W04-U150D3B0A
Antennas WiFi 6E & 7 PCB 150m m Cable MHF Connecto.
Datasheet
W3P35X8W04-U150D3B0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.4 GHz, 5.15 GHz, 5.925 GHz | |
| Maximum Frequency | 2.48 GHz, 5.85 GHz, 7.125 GHz | |
| Gain | 2.3 dBi, 5 dBi, 2.5 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Antenna Connector Type | U.FL | |
| Application | Agriculture, Bluetooth, , Healthcare | |
| Length | 35.2 mm | |
| Width | 8.5 mm | |
| Height | 0.4 mm | |
| Series | W3 Family | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $876.00 | |
| $2.14 | $2,568.00 | |
| $2.04 | $5,712.00 |
Need more?