Reference Only

W3P35X8W04-H050D3B0A

Antennas Wi-Fi 6E & 7 PCB ant enna 50mm cable MH.

Manufacturer:

Mfr Part:
W3P35X8W04-H050D3B0A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypeEmbedded Antenna
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Protocol - WiFi - 802.11802.11 a/b/g/n/ac/ax
Mechanical StylePCB Trace
Gain2.3 dBi, 5 dBi, 2.5 dBi
Impedance50 Ohms
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF4
Center Frequency2.4 GHz, 5 GHz, 6 GHz
ApplicationAgriculture, Smart Home, Healthcare, Automotive, Digital Signage
Length35.2 mm
Width8.5 mm
Height0.4 mm
PackagingBulk
Cable Length50 mm
Frequency Range2.4 GHz to 7.125 GHz
Frequency2.4 GHz, 5 GHz, 6 GHz
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.24$2,688.00
$2.14$5,992.00
$2.09$10,868.00
Need more?