Reference Only

W3L1ZC473MAT3A

Capacitor Arrays & Networks 10V 47nF 20% 0612 X7 R 1CAPS.

Manufacturer:

Mfr Part:
W3L1ZC473MAT3A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance47 nF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Number of Elements8 Element
Tolerance20 %
Length3.2 mm
Width1.6 mm
SeriesIDC
PackagingReel
Height0.95 mm
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating10 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.535$5,350.00
$0.525$10,500.00
Need more?