Reference Only

W3F11A2218AT1A

Feed Through Capacitors 100V 220pF NP0 1206.

Manufacturer:

Mfr Part:
W3F11A2218AT1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFeed Through Capacitors
Capacitance220 pF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 50 %
Number of Terminals4 Terminal
Package / Case1206 (3216 metric)
Length3.2 mm
Width1.6 mm
Height1.27 mm
ProductThree Terminal Filter Capacitors
Current Rating300 mA
Ground Terminal0.89 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
DielectricC0G (NP0)
Maximum DC Resistance600 mOhms
SeriesW3F
PackagingReel
Insulation Resistance1 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeFeed Through Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.129$258.00
$0.124$496.00
$0.115$1,150.00
Need more?