Reference Only

W3A4YC102K4T2A

Capacitor Arrays & Networks 16V 1000pF 10% X7R 0 612 SIZE A 581-W3A4YC102K4T4A.

Manufacturer:

Mfr Part:
W3A4YC102K4T2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance1 nF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance10 %
SeriesIPC Auto
PackagingReel
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating16 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.133$532.00
Need more?