Reference Only
W3A45A221J4T2A
Capacitor Arrays & Networks 50V 220pF 5% 0612 C0 G 4CAPS
Datasheet
W3A45A221J4T2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Capacitor Arrays & Networks | |
| Termination Style | SMD/SMT | |
| Series | IPC Auto | |
| Packaging | Reel | |
| Capacitance | 220 pF | |
| Height | 1.35 mm | |
| Length | 3.2 mm | |
| Number of Elements | 4 Element | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | C0G (NP0) | |
| Tolerance | 5 % | |
| Voltage Rating DC | 50 VDC | |
| Voltage Rating | 50 V | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?