Reference Only

W3A41A101JAT2A

Capacitor Arrays & Networks 100V 100pF 0508 5% 4 Terminal Array.

Manufacturer:

Mfr Part:
W3A41A101JAT2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance100 pF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance5 %
Length3.2 mm
Width1.6 mm
ProductCeramic Capacitor Arrays
SeriesW3
PackagingReel
Height1.35 mm
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
TypeAutomotive Capacitor Array
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.25$1,000.00
$0.23$5,520.00
Need more?