Reference Only
W2P15X7W04-U200D3B0A
Antennas 5/6GHz Wi-Fi Emb Ant 50ohm 15.9x7.6x0.4mm 200mm Cable MHF Connector.
Datasheet
W2P15X7W04-U200D3B0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Minimum Frequency | 5.15 GHz | |
| Maximum Frequency | 7.12 GHz | |
| Gain | 3.9 dBi, 4.3 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Antenna Connector Type | U.FL | |
| Length | 15.9 mm | |
| Width | 7.6 mm | |
| Height | 0.4 mm | |
| Packaging | Bulk | |
| Frequency Range | 5.15 GHz to 5.85 GHz, 5.92 GHz to 7.12 GHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.74 | $2,088.00 | |
| $1.66 | $4,648.00 | |
| $1.61 | $8,372.00 |
Need more?