Reference Only
W2P15X7W04-H100D3B0A
Antennas WiFi 5/6GHz PCB 100m m Cable MHF4L Connec.
Datasheet
W2P15X7W04-H100D3B0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 5.15 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Mechanical Style | PCB Trace | |
| Gain | < 4.3 dBi, < 3.9 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF4 | |
| Application | Wireless application | |
| Length | 15.9 mm | |
| Width | 7.6 mm | |
| Height | 0.4 mm | |
| Series | W2 Family | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $2,124.00 | |
| $1.71 | $4,788.00 | |
| $1.68 | $8,736.00 |
Need more?