Reference Only

W2L16C683KAT1S

Capacitor Arrays & Networks 6V 68nF 10% 0508 X7R 1CAPS.

Manufacturer:

Mfr Part:
W2L16C683KAT1S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance68 nF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Number of Elements8 Element
Tolerance10 %
Length2.03 mm
Width1.27 mm
SeriesIDC
PackagingReel
Height0.95 mm
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating6.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.221$884.00
$0.211$1,688.00
$0.204$4,896.00
Need more?