Reference Only

W2L14C105MAT1A

Capacitor Arrays & Networks 0508 1uF 4V X7R 20%.

Manufacturer:

Mfr Part:
W2L14C105MAT1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance1 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Number of Elements8 Element
Tolerance20 %
Length2.03 mm
Width1.27 mm
SeriesIDC
PackagingReel
Dissipation Factor DF6.5
Height0.95 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating4 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.594$2,376.00
$0.561$4,488.00
Need more?