Reference Only
W2L14C104MAT1S
Capacitor Arrays & Networks 4V .1uF 20%.
Datasheet
W2L14C104MAT1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 4 VDC | |
| Termination Style | SMD/SMT | |
| Number of Elements | 8 Element | |
| Tolerance | 20 % | |
| Length | 2.03 mm | |
| Width | 1.27 mm | |
| Series | IDC | |
| Packaging | Reel | |
| Dissipation Factor DF | 10 | |
| Height | 0.95 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Voltage Rating | 4 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.555 | $2,220.00 | |
| $0.55 | $4,400.00 |
Need more?