Reference Only
W2L14C104MAT1A
Capacitor Arrays & Networks 4V 0.1uF 20% X7R 050 8 SIZE.
Datasheet
W2L14C104MAT1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 0.1 uF | |
| Voltage Rating DC | 4 VDC | |
| Termination Style | SMD/SMT | |
| Number of Elements | 8 Element | |
| Tolerance | 20 % | |
| Series | IDC | |
| Packaging | Reel | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Voltage Rating | 4 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.475 | $1,900.00 | |
| $0.472 | $11,328.00 |
Need more?