Reference Only
W2H11A1018AT1A
Feed Through Capacitors 100V 100pF C0G.
Datasheet
W2H11A1018AT1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 100 pF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | - 20 %, + 50 % | |
| Number of Terminals | 4 Terminal | |
| Package / Case | 0805 (2012 metric) | |
| Length | 2.01 mm | |
| Width | 1.25 mm | |
| Height | 1.14 mm | |
| Product | Three Terminal Filter Capacitors | |
| Current Rating | 500 mA | |
| Ground Terminal | 0.46 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Dielectric | C0G (NP0) | |
| Maximum DC Resistance | 150 mOhms | |
| Series | W2H | |
| Packaging | Reel | |
| Frequency Range | 5 GHz | |
| Insulation Resistance | 1 Ohms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Type | High Current Feed Through Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.33 | $1,320.00 | |
| $0.305 | $7,320.00 |
Need more?