Reference Only
W2H11A10184T1F
Feed Through Capacitors 0805 500mA 100pF 100 V NP0 AEC-Q200.
Datasheet
W2H11A10184T1F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 100 pF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | - 20 %, + 50 % | |
| Number of Terminals | 4 Terminal | |
| Package / Case | 0805 (2012 metric) | |
| Length | 2.01 mm | |
| Width | 1.25 mm | |
| Height | 1.14 mm | |
| Product | Four Terminal Filter Capacitors | |
| Current Rating | 500 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | W2H Auto | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Type | Commercial, Automotive, High Current |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.287 | $287.00 | |
| $0.262 | $524.00 | |
| $0.248 | $1,240.00 | |
| $0.236 | $2,360.00 | |
| $0.231 | $5,775.00 |
Need more?