Reference Only

W2F43A2208AT1A

Obsolete
Feed Through Capacitors 22PF 25V .05A EMI FILTER

Manufacturer:

Mfr Part:
W2F43A2208AT1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFeed Through Capacitors
Capacitance22 pF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 50 %
Number of Terminals3 Terminal
Package / Case0805 (2012 metric)
Length2 mm
Width1.2 mm
Height1.27 mm
ProductThree Terminal Filter Array Capacitors
Current Rating300 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
DielectricC0G (NP0)
Maximum DC Resistance3 Ohms
SeriesW2F
PackagingReel
Frequency Range0 Hz to 5 GHz
Insulation Resistance1 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeFeed Through Array Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?