Reference Only

W2F15C4728AT1F

Feed Through Capacitors 50V 4700pF X7R 0805.

Manufacturer:

Mfr Part:
W2F15C4728AT1F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFeed Through Capacitors
Capacitance4.7 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 50 %
Number of Terminals4 Terminal
Package / Case0805 (2012 metric)
Length2.01 mm
Width1.25 mm
Height1.14 mm
ProductThree Terminal Filter Capacitors
Current Rating300 mA
Ground Terminal0.46 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
DielectricX7R
Maximum DC Resistance600 mOhms
SeriesW2F
PackagingReel
Frequency Range0 Hz to 5 GHz
Insulation Resistance1 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeFeed Through Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.144$144.00
$0.125$250.00
$0.124$1,240.00
Need more?