Reference Only

W2A43C103MAT2F

Capacitor Arrays & Networks 25V 0.01uF 20% 0508 X7R 4CAPS.

Manufacturer:

Mfr Part:
W2A43C103MAT2F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance10 nF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance20 %
Length2.1 mm
Width1.3 mm
ProductCeramic Capacitor Arrays
SeriesIPC Auto
PackagingReel
Height0.94 mm
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / CodeX7R
Voltage Rating25 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.184$184.00
$0.183$366.00
$0.181$905.00
$0.176$1,760.00
$0.173$4,325.00
Need more?