Reference Only

W2A41C471KAT2A

Capacitor Arrays & Networks 100v 470pF 10% Tol..

Manufacturer:

Mfr Part:
W2A41C471KAT2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance470 pF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance10 %
Length2.1 mm
Width1.3 mm
SeriesIPC Auto
PackagingReel
Height0.94 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
ProductCeramic Capacitor Arrays
SubcategoryCapacitors
Temperature Coefficient / CodeX7R
TypeCapacitor Array (IPC)
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.039$156.00
$0.036$288.00
$0.035$840.00
Need more?