Reference Only

W2A41A100KAT2F

Capacitor Arrays & Networks 100v 10pF 20% Tol.

Manufacturer:

Mfr Part:
W2A41A100KAT2F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance10 pF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance10 %
Length2.1 mm
Width1.3 mm
ProductCeramic Capacitor Arrays
SeriesIPC Auto
PackagingReel
Height0.94 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
TypeCapacitor Array (IPC)
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?