Reference Only

W2A2ZC102MAT2A

Capacitor Arrays & Networks 10V 1000pF 20% 0508 X7R 2CAPS

Manufacturer:

Mfr Part:
W2A2ZC102MAT2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance1 nF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Number of Elements2 Element
Tolerance20 %
Length2.1 mm
Width1.3 mm
SeriesIPC
PackagingReel
Height0.94 mm
Product TypeCapacitor Arrays & Networks
ProductCeramic Capacitor Arrays
SubcategoryCapacitors
Temperature Coefficient / CodeX7R
Voltage Rating10 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?