Reference Only

W2A2YC104MAT2F

Capacitor Arrays & Networks 16v .1uF 10% Tol..

Manufacturer:

Mfr Part:
W2A2YC104MAT2F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Arrays & Networks
Capacitance100 nF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Number of Elements2 Element
Tolerance20 %
Length2.1 mm
Width1.3 mm
ProductCeramic Capacitor Arrays
SeriesIPC
PackagingReel
Height0.94 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / CodeX7R
TypeCapacitor Array (IPC)
Voltage Rating16 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.202$202.00
$0.183$366.00
$0.172$860.00
$0.158$1,580.00
$0.149$3,725.00
Need more?