Reference Only
W2A2YC104K4T2A
Capacitor Arrays & Networks 16V 0.1uF 10% 0508 X 7R 2CAPS.
Datasheet
W2A2YC104K4T2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 16 VDC | |
| Termination Style | SMD/SMT | |
| Number of Elements | 2 Element | |
| Tolerance | 10 % | |
| Length | 2.1 mm | |
| Width | 1.3 mm | |
| Product | Ceramic Capacitor Arrays | |
| Series | IPC Auto | |
| Packaging | Reel | |
| Height | 0.94 mm | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | X7R | |
| Voltage Rating | 16 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.189 | $756.00 | |
| $0.174 | $1,392.00 | |
| $0.164 | $3,936.00 |
Need more?