Reference Only
W2A2YC103MAT2A
Capacitor Arrays & Networks 16V .01uF 20%
Datasheet
W2A2YC103MAT2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 16 VDC | |
| Termination Style | SMD/SMT | |
| Number of Elements | 2 Element | |
| Tolerance | 20 % | |
| Length | 2.1 mm | |
| Width | 1.3 mm | |
| Product | Ceramic Capacitor Arrays | |
| Series | IPC | |
| Packaging | Reel | |
| Dissipation Factor DF | 10 | |
| Height | 0.94 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | X7R | |
| Type | Capacitor Array (IPC) | |
| Voltage Rating | 16 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?