Reference Only
W1F35X8W01-U100D3B0C
Antennas 2.4GHz/BT FPC 100mm Cable MHF Connector.
Datasheet
W1F35X8W01-U100D3B0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.48 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | WiFi, WLAN, 802.11 b/g | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Mechanical Style | FPC Trace | |
| Style | FPC+Cable | |
| Gain | < 2.8 dBi | |
| Bandwidth | 80 MHz | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 2.45 GHz | |
| Application | Access Points and Routers, Gateways, Wi-Fi applications, Embedded design, M2M Industrial devices | |
| Length | 35.2 mm | |
| Width | 8.5 mm | |
| Height | 0.4 mm | |
| Cable Type | U.FL | |
| Series | W1 Family | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Frequency Range | 2.4 GHz to 2.48 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $2,376.00 | |
| $1.89 | $5,292.00 | |
| $1.83 | $9,516.00 |
Need more?