Reference Only

W1F35X8W01-H050D3B0C

Antennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 50mm Cable MHF4L Connector.

Manufacturer:

Mfr Part:
W1F35X8W01-H050D3B0C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypeFPC Antenna
Minimum Frequency2.4 GHz
Maximum Frequency2.48 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Gain2.8 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF4L
Length35 mm
Width8 mm
Height0.1 mm
PackagingBulk
Cable Length50 mm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.22$2,664.00
$2.12$5,936.00
Need more?