Reference Only

VR15AT18A650R

Varistors 13VAC 18VDC 0.1J 90pF 67V.

Manufacturer:

Mfr Part:
VR15AT18A650R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVR15AT
ProductMLVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC13 VAC
Voltage Rating DC18 VDC
Varistor Voltage82 V
Clamping Voltage67 V
Max Surge Current30 A
Surge Energy Rating100 mJ
Capacitance90 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingBulk
Height2.54 mm
Length3.81 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
Width4.32 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.356$356.00
$0.338$676.00
$0.328$1,640.00
Need more?