Reference Only
VLAS121016J350DP
Varistors 16V 1210 35V Clamp AEC-Q200.
Datasheet
VLAS121016J350DP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Series | AS | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 1210 (3225 metric) | |
| Voltage Rating AC | 11 VAC | |
| Voltage Rating DC | 16 VDC | |
| Varistor Voltage | 19.5 V | |
| Clamping Voltage | 35 V | |
| Peak Surge Current | 500 A | |
| Surge Energy Rating | 1.6 J | |
| Capacitance | 5000 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Height | 1.7 mm | |
| Length | 3.2 mm | |
| Subcategory | Varistors | |
| Tradename | TransGuard | |
| Width | 2.49 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.465 | $465.00 |
Need more?