Reference Only

VLAS120616E350RP

Varistors 16V 1206 35V Clamp AEC-Q200.

Manufacturer:

Mfr Part:
VLAS120616E350RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Voltage Rating AC11 VAC
Voltage Rating DC16 VDC
Varistor Voltage19.5 V
Clamping Voltage35 V
Max Surge Current200 A
Surge Energy Rating500 mJ
Capacitance1.4 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Height1.02 mm
Length3.2 mm
SubcategoryVaristors
TradenameTransGuard
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.192$768.00
$0.191$1,528.00
Need more?