Reference Only

VLAS080516C350DP

Varistors 16V 0805 35V Clamp AEC-Q200.

Manufacturer:

Mfr Part:
VLAS080516C350DP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC11 VAC
Voltage Rating DC16 VDC
Varistor Voltage19.5 V
Clamping Voltage35 V
Peak Surge Current120 A
Surge Energy Rating300 mJ
Capacitance900 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Height1.02 mm
Length2.01 mm
SubcategoryVaristors
TradenameTransGuard
Width1.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.138$138.00
Need more?