Reference Only

VGAH322026Z570DP

Varistors 26Vdc 13J 57V 3220 A EC-Q200.

Manufacturer:

Mfr Part:
VGAH322026Z570DP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVGAH
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case3220 (8250 metric)
Voltage Rating AC23 VAC
Voltage Rating DC26 VDC
Varistor Voltage35 V
Clamping Voltage57 V
Max Surge Current1.8 kA
Surge Energy Rating13 J
Capacitance15 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Current Rating10 A
Height2.5 mm
Length8.2 mm
SubcategoryVaristors
Tolerance10 %
TradenameTransGuard
TypeAutomotive
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$1,450.00
$1.41$2,820.00
Need more?