Reference Only

VGAH121016S390RP

Varistors

Manufacturer:

Mfr Part:
VGAH121016S390RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVGAH
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC14 VAC
Voltage Rating DC16 VDC
Varistor Voltage24.5 V
Clamping Voltage40 V
Max Surge Current500 A
Surge Energy Rating2 J
Capacitance300 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Current Rating2.5 A
Height1.7 mm
Length3.2 mm
SubcategoryVaristors
Tolerance10 %
TradenameTransGuard
TypeAutomotive
Width2.49 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?