
VE24M00131K-
Obsolete
Varistors 130V 24mm 10% CLMP 100A
Datasheet
VE24M00131K- DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Capacitance | 2.5 nF | |
| Clamping Voltage | 340 V | |
| Diameter | 24 mm | |
| Max Surge Current | 6.5 kA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Varistors | |
| Product | MOVs | |
| Series | VE-M | |
| Subcategory | Varistors | |
| Termination Style | Radial | |
| Voltage Rating AC | 130 VAC | |
| Voltage Rating DC | 170 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?