Reference Only

VCUG080030H1TP

Varistors 3V 1 element 0805.

Manufacturer:

Mfr Part:
VCUG080030H1TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCUG
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC2.3 VAC
Voltage Rating DC3 VDC
Varistor Voltage6.8 V
Clamping Voltage18 V
Max Surge Current120 A
Surge Energy Rating300 mJ
Capacitance3 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.02 mm
Length2.01 mm
Product TypeVaristors
SubcategoryVaristors
TradenameUltraGuard
TypeESD Protection for Low Leakage
Width1.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.179$1,790.00
Need more?