Reference Only

VCAS222016Y390DP

Varistors 16V 2220 EnergyRatin g= 6.5-12J ClampingV.

Manufacturer:

Mfr Part:
VCAS222016Y390DP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAS
ProductMLVs
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Varistor Voltage16 VDC
Clamping Voltage42 V
Surge Energy Rating6.5 J to 12 J
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Height2.5 mm
Length5.7 mm
SubcategoryVaristors
TradenameTransGuard
TypeMultilayer Varistor
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.64$1,640.00
Need more?