Reference Only

VCAS120626D580TP

Varistors 34.5V 120A 500pF AEC -Q200 0805.

Manufacturer:

Mfr Part:
VCAS120626D580TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Voltage Rating AC18 VAC
Voltage Rating DC26 VDC
Varistor Voltage34.5 V
Clamping Voltage60 V
Peak Surge Current120 A
Surge Energy Rating400 mJ
Capacitance500 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height1.02 mm
Length3.2 mm
SubcategoryVaristors
TradenameTransGuard
TypeMultilayer Varistors for Automotive Applications
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.263$2,630.00
Need more?