Reference Only

VCAS080526A580DZ

Varistors AEC-Q200 125C Working 26V 0.1J Clamping 60V 0805

Manufacturer:

Mfr Part:
VCAS080526A580DZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC10 VAC
Voltage Rating DC26 VDC
Clamping Voltage60 V
Max Surge Current30 A
Surge Energy Rating100 mJ
Capacitance120 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Height1.02 mm
Length2.01 mm
SubcategoryVaristors
TradenameFLEXITERM
TypeMultilayer Varistor
Width1.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?