Reference Only

VCAS060330A650DZ

Varistors AEC-Q200 125C Workin g 30V 0.1J Clamping

Manufacturer:

Mfr Part:
VCAS060330A650DZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating DC30 VDC
Clamping Voltage67 V
Max Surge Current30 A
Surge Energy Rating100 mJ
Capacitance125 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Height0.9 mm
Length1.6 mm
SubcategoryVaristors
TradenameFLEXITERM
TypeMultilayer Varistor
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?