Reference Only

VCAS04LC18V500WP

Varistors 14VAC 18VDC 0.02J 40 pF 33V 50V.

Manufacturer:

Mfr Part:
VCAS04LC18V500WP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage33 V
Clamping Voltage50 V
Max Surge Current15 A
Surge Energy Rating20 mJ
Capacitance40 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height0.6 mm
Length1 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
Width0.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.154$1,540.00
Need more?