Reference Only

VCAS04AP301R5DATWA

Varistors 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard.

Manufacturer:

Mfr Part:
VCAS04AP301R5DATWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAS
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating AC21 VAC
Voltage Rating DC30 VDC
Varistor Voltage210 V
Clamping Voltage350 V
Max Surge Current1 A
Surge Energy Rating20 mJ
Capacitance1.5 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Height0.6 mm
Length1 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TradenameAntenna PowerGuard
TypeAEC-Q200
Width0.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?