Reference Only

VCAC060322A470NRP

Varistors 17VAC 22VDC 0.1J 47pF 32.5 V 50V.

Manufacturer:

Mfr Part:
VCAC060322A470NRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVCAC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC17 VAC
Voltage Rating DC22 VDC
Varistor Voltage32.5 V
Clamping Voltage50 V
Max Surge Current30 A
Surge Energy Rating100 mJ
Capacitance47 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance30 %
TradenameTransGuard
TypeControlled Capacitance Multilayer Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.129$516.00
Need more?