Reference Only
VC181226P540DP
Obsolete
Varistors 26v 3.0 Joules
Datasheet
VC181226P540DP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Capacitance | 3 nF | |
| Clamping Voltage | 54 V | |
| Height | 1.7 mm | |
| Length | 4.5 mm | |
| Max Surge Current | 800 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Package / Case | 1812 (4532 metric) | |
| Product Type | Varistors | |
| Product | MLVs | |
| Series | VC | |
| Subcategory | Varistors | |
| Surge Energy Rating | 3 J | |
| Termination Style | SMD/SMT | |
| Tradename | TransGuard | |
| Type | Multilayer Ceramic Transient Voltage Suppressors | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 26 VDC | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?