Reference Only
VC060318A400D
Obsolete
Varistors 18V 0.1JOULES
Datasheet
VC060318A400D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Packaging | Reel | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Varistors | |
| Series | VC | |
| Subcategory | Varistors | |
| Tradename | TransGuard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?