Reference Only

VC060303A100RP-H

Varistors 2.3VAC 3.3VDC 0.1J 1 400pF.

Manufacturer:

Mfr Part:
VC060303A100RP-H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC2.3 VAC
Voltage Rating DC3.3 VDC
Varistor Voltage5 V
Clamping Voltage12 V
Peak Surge Current30 A
Surge Energy Rating100 mJ
Capacitance1450 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.095$380.00
Need more?