Reference Only
VC020103V121WP
Varistors 2VAC 3.5VDC 0.02J 12 5pF 8.84 V 14V.
Datasheet
VC020103V121WP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Series | VC | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0201 (0603 metric) | |
| Voltage Rating AC | 2 VAC | |
| Voltage Rating DC | 3.5 VDC | |
| Varistor Voltage | 8.84 V | |
| Clamping Voltage | 14 V | |
| Peak Surge Current | 10 A | |
| Surge Energy Rating | 20 mJ | |
| Capacitance | 125 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 0.33 mm | |
| Length | 0.6 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tolerance | 30 % | |
| Tradename | Transguard | |
| Type | Multilayer Varistors | |
| Width | 0.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.046 | $460.00 |
Need more?