Reference Only

UBR0402B250FZTR/500

High Frequency/RF Resistors 125mW25Ohm 1% 100ppm/C FlexiTerm.

Manufacturer:

Mfr Part:
UBR0402B250FZTR/500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHigh Frequency/RF Resistors
SeriesUBR
Resistance25 Ohms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
ApplicationHigh Frequency
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TradenameFlexiterm
TypeAutomotive

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.80$1,800.00
$1.75$4,375.00
$1.71$8,550.00
Need more?