Reference Only

TWDE503K006CB0Z0700

Tantalum Capacitors - Wet WET TANT OTHER.

Manufacturer:

Mfr Part:
TWDE503K006CB0Z0700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance50000 uF
Voltage Rating DC6.3 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter9.52 mm (0.375 in)
Mfr Case CodeE Case
Tolerance10 %
ESR400 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesTWD
PackagingTray
Leakage Current20 uA
Package / CaseT4-2
Product TypeTantalum Capacitors
ProductTantalum Wet High Reliability
SubcategoryCapacitors
TradenameDCUltraMax
TypeWet Tantalum Super Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$258.27$3,099.24
Need more?