Reference Only
TWDE253M010CB0Z0700
Tantalum Capacitors - Wet WET TANT OTHER.
Datasheet
TWDE253M010CB0Z0700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 25000 uF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | Axial | |
| Length | 26.97 mm (1.062 in) | |
| Diameter | 9.52 mm (0.375 in) | |
| Mfr Case Code | E Case | |
| Tolerance | 20 % | |
| ESR | 400 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | TWD | |
| Packaging | Tray | |
| Leakage Current | 20 uA | |
| Package / Case | T4-2 | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet High Reliability | |
| Subcategory | Capacitors | |
| Tradename | DCUltraMax | |
| Type | Wet Tantalum Super Capacitor | |
| Part # Aliases | TWDE253M010SB0Z0700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $190.19 | $2,282.28 |
Need more?