Reference Only
TWDE253K010SB0Z0000
Tantalum Capacitors - Wet WET TANT OTHER.
Datasheet
TWDE253K010SB0Z0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 25000 uF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | Axial | |
| Length | 26.97 mm (1.062 in) | |
| Diameter | 10.31 mm (0.406 in) | |
| Mfr Case Code | E Case | |
| Tolerance | 10 % | |
| ESR | 400 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | TWD | |
| Packaging | Tray | |
| Leakage Current | 20 uA | |
| Package / Case | T4-2 | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet High Reliability | |
| Subcategory | Capacitors | |
| Tradename | DCUltraMax | |
| Type | Wet Tantalum Super Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $221.21 | $2,654.52 | |
| $218.90 | $10,945.00 |
Need more?