Reference Only

TWCE337K050SCYZ0700

Tantalum Capacitors - Wet .

Manufacturer:

Mfr Part:
TWCE337K050SCYZ0700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Wet
Capacitance330 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter9.52 mm (0.375 in)
Mfr Case CodeE Case
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesTWC-Y
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$78.67$944.04
Need more?